Gedore 6702350 1-Piece Circlip Plier, 130mm Overall External, 29mm Jaw ESD Safe
- RS Stock No.:
- 772-4245
- Mfr. Part No.:
- 8000 A 11
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€34.67
(exc. VAT)
€42.64
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.67 |
*price indicative
- RS Stock No.:
- 772-4245
- Mfr. Part No.:
- 8000 A 11
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 130mm | |
| ESD Safe | Yes | |
| Material | Chrome Vanadium Steel | |
| Jaw Length | 29mm | |
| Circlip Size Range | 10 → 25 mm | |
| Finish | Black, Chrome Plated, Zinc Plated | |
| Jaw Style | External | |
| Jaw Shape | Bent | |
| Model Number | 6702350 | |
| Standards/Approvals | DIN 983, DIN 471, DIN 525 | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 130mm | ||
ESD Safe Yes | ||
Material Chrome Vanadium Steel | ||
Jaw Length 29mm | ||
Circlip Size Range 10 → 25 mm | ||
Finish Black, Chrome Plated, Zinc Plated | ||
Jaw Style External | ||
Jaw Shape Bent | ||
Model Number 6702350 | ||
Standards/Approvals DIN 983, DIN 471, DIN 525 | ||
Height Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
GEDORE Circlip Pliers, Chrome Vanadium Steel Material, Bent Tip Style - 8000 A Series - 8000 A 11
Getting held up when removing external retaining rings? Turn to these circlip pliers from GEDORE. They're a versatile tool designed for circlips ranging in size from 10 to 25mm. The bent tips help you access rings at awkward angles to make light work of tricky removal and installation jobs. Thanks to their chrome vanadium steel construction, they're resistant to wear and corrosion for a long service life.
Features & Benefits
• Plastic-dipped handles for comfortable use
• Oil-hardened, tempered finish for added durability
• Red handle colour makes the tool easy to spot in busy work environments
Applications
• Electric motors
• Turbines
• Automotive manufacturing
How do I use these pliers?
Insert the tips into the holes on the circlip, then press the handles together. This opens the ring enough for you to place the circlip onto a shaft or remove it.
Related links
- Gedore 5-Piece Circlip Plier 40mm Jaw ESD Safe
- Gedore 1-Piece Circlip Plier 85.5mm Jaw ESD Safe
- Gedore 6701540 1-Piece Circlip Plier 52mm Jaw ESD Safe
- Gedore 6702430 1-Piece Circlip Plier 43mm Jaw ESD Safe
- Gedore 6701620 1-Piece Circlip Plier 69mm Jaw ESD Safe
- Gedore 6702510 1-Piece Circlip Plier 53mm Jaw ESD Safe
- Gedore 6701460 1-Piece Circlip Plier 40mm Jaw ESD Safe
- Gedore 8000 A 1-Piece Circlip Plier, 305mm Overall External ESD Safe
