RS PRO 1-Piece Long Nose Plier Snipe Nose, 130mm Overall
- RS Stock No.:
- 847-3737
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€11.65
(exc. VAT)
€14.33
(inc. VAT)
In Stock
- 291 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.65 |
*price indicative
- RS Stock No.:
- 847-3737
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Long Nose Plier | |
| Sub Type | Snipe Nose | |
| Number of Pieces | 1 | |
| Overall Length | 130mm | |
| Material | High Carbon Steel | |
| Finish | Polished | |
| Jaw Style | Snipe Nose | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Long Nose Plier | ||
Sub Type Snipe Nose | ||
Number of Pieces 1 | ||
Overall Length 130mm | ||
Material High Carbon Steel | ||
Finish Polished | ||
Jaw Style Snipe Nose | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS PRO Needle Nose Pliers
From RS PRO, these high-quality long nose pliers are suitable for professionals and enthusiasts alike. With a high carbon steel construction, these pliers are suitable for the handling of components in high-density areas without causing damage.
Featuring ergonomically designed handles you can be assured of maximum leverage when gripping, and the PVC grip ensures comfort over periods of long use.
Features and Benefits
• Ideal for precision work with soft wire
• High carbon steel jaws
• Ergonomic plastic grips
Applications
Sometimes referred to as pincers, needle-nose pliers, or snip nose pliers, these long nose pliers are ideal for firm yet careful gripping, bending and turning of narrow material. They are designed with precision in mind and are used in a variety of applications, ranging from electrical work to jewellery making.
How to maintain long-nosed pliers
Needle nose pliers are designed with softer and lighter materials in mind, and sturdier pliers should be used for anything too robust. For instance, using your needle-nosed pliers in place of a wrench to try and turn nuts or bolts will likely damage them. Though these pliers are somewhat protected from corrosion, adding a moisture-absorbing gel pack to your tool storage can further prevent the onset of rust.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Related links
- Bahco 1-Piece Long Nose Plier Bent Tip 130mm Overall, 23mm Jaw
- CK 1-Piece Long Nose Plier Snipe Nose 40mm Jaw ESD Safe
- Knipex 1-Piece Long Nose Plier Snipe Nose, 220mm Overall VDE/1000V Approved
- Bahco Long Nose Plier Snipe Nose 52mm Jaw
- Lindstrom Long Nose Plier Snipe Nose 32mm Jaw ESD Safe
- Bahco Long Nose Plier Snipe Nose 70mm Jaw
- RS PRO 1-Piece Plier Snipe Nose Parallel 30mm Jaw
- RS PRO 1-Piece Long Nose Plier Long Nose, 120mm Overall
