Facom 1-Piece Locking Plier Short, 230mm Overall

Subtotal (1 unit)*

€68.02

(exc. VAT)

€83.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€68.02

*price indicative

RS Stock No.:
188-3965
Mfr. Part No.:
500A
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Locking Plier

Number of Pieces

1

Overall Length

230mm

Material

Steel

Jaw Opening

80mm

Finish

Chrome

Jaw Style

Short

Standards/Approvals

ASME B107.500

RoHS Status: Exempt

COO (Country of Origin):
FR
5 positions slip joint system.

Unlock trigger allowing smooth & safe release.

Easy to use & secure. Usable with 1 hand.

Nose width 17 mm.

Machined groove in upper to grip cylindrical sections, bolt & screw shafts, nails.

Chromed finish.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy