Bahco 8226 1-Piece Water Pump Plier, 400mm Overall, 62.7mm Jaw
- RS Stock No.:
- 876-6590
- Mfr. Part No.:
- 8226
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€115.76
(exc. VAT)
€142.38
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.76 |
*price indicative
- RS Stock No.:
- 876-6590
- Mfr. Part No.:
- 8226
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Water Pump Plier | |
| Sub Type | Slip Joint Pliers | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 400mm | |
| Material | Alloy Steel | |
| Jaw Length | 62.7mm | |
| Jaw Opening | 67mm | |
| Finish | Black | |
| Standards/Approvals | ISO 8976 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Water Pump Plier | ||
Sub Type Slip Joint Pliers | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 400mm | ||
Material Alloy Steel | ||
Jaw Length 62.7mm | ||
Jaw Opening 67mm | ||
Finish Black | ||
Standards/Approvals ISO 8976 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Water Pump Pliers, 67mm Jaw Length, Alloy Steel - 8226
This water pump pliers by Bahco provide a durable and reliable solution for various tasks. With a jaw length of 67mm and made from alloy steel, these pliers are designed for high-quality performance. Ideal for use in various industries, these pliers offer efficiency and precision.
Features & Benefits
• Jaw length of 67mm for versatile gripping capabilities
• Made from durable alloy steel for long-lasting use
• Overall length of 400mm for added reach and leverage
• Designed for various tasks in automation, electronics, electrical, and mechanical industries
Applications
• Ideal for gripping and turning pipes and fittings
• Suitable for use in plumbing and maintenance tasks
• Can be used for professional and DIY projects in the automation and mechanical industries
Can it be used for heavy-duty tasks?
These water pump pliers are designed for a variety of tasks, including heavy-duty applications, making them a versatile tool to have in your arsenal.
Is it suitable for professional use?
Yes, these Bahco water pump pliers are ideal for professional use in industries such as automation, electronics, electrical, and mechanical, providing reliable performance.
Will it last a long time?
With its durable alloy steel construction, these pliers are built to last, ensuring long-term use and efficiency in various applications.
Related links
- Knipex Cobra® XL 1-Piece Water Pump Plier 95mm Jaw
- Knipex Alligator® 1-Piece Water Pump Plier 95mm Jaw
- Bahco 1-Piece Water Pump Plier 45mm Jaw
- Bahco 1-Piece Water Pump Plier 63mm Jaw
- Bahco 6224 1-Piece Water Pump Plier 30mm Jaw
- Bahco 8224 1-Piece Water Pump Plier 41.85mm Jaw
- BETA 1-Piece Water Pump Plier 48mm Jaw
- Facom 1-Piece Water Pump Plier 60mm Jaw
