Bahco 1-Piece Water Pump Plier, 200mm Overall, 45mm Jaw
- RS Stock No.:
- 876-6593
- Mfr. Part No.:
- 7223
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€52.68
(exc. VAT)
€64.80
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.68 |
*price indicative
- RS Stock No.:
- 876-6593
- Mfr. Part No.:
- 7223
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Water Pump Plier | |
| Sub Type | Slip Joint Water Pump Pliers | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 200mm | |
| Material | Alloy Steel | |
| Jaw Length | 45mm | |
| Jaw Opening | 45mm | |
| Finish | Phosphate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Water Pump Plier | ||
Sub Type Slip Joint Water Pump Pliers | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 200mm | ||
Material Alloy Steel | ||
Jaw Length 45mm | ||
Jaw Opening 45mm | ||
Finish Phosphate | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Slip Joint Pliers
The Bahco 72 series of Slip Joint pliers feature a black, anti-corrosion treated finish. Made from high performance alloy steel and fitted with 2-component handles for maximum grip comfort.
Offering 25 position settings with a self adjusting patented lateral lever. Also a flat and round grip shape with an auto-tightening device.
A sturdy box jointed metal frame, designed to prevent finger pinching.
ISO 8976
Black finish
Anti-corrosion treated
Quick adjustment
Heat treated jaws for longer life
Related links
- BETA 1-Piece Water Pump Plier 34mm Jaw
- Knipex Twingrip 1-Piece Water Pump Plier, 200mm Overall
- Irwin 2-Piece Water Pump Plier, 200mm Overall Curved VDE/1000V Approved
- Bahco 1-Piece Water Pump Plier 63mm Jaw
- Stanley FatMax Water Pump Plier 42mm Jaw
- Bahco 1-Piece Long Nose Plier 72mm Jaw
- Bahco 1-Piece Combination Plier 39mm Jaw
- Bahco 8226 1-Piece Water Pump Plier 62.7mm Jaw
