Facom Water Pump Plier, 250mm Overall Long Nose, 58mm Jaw
- RS Stock No.:
- 910-3173
- Mfr. Part No.:
- 180.CPESLS
- Manufacturer:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 910-3173
- Mfr. Part No.:
- 180.CPESLS
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Water Pump Plier | |
| Number of Positions | 12 | |
| Overall Length | 250mm | |
| Handle Type | Ergonomic Grip | |
| Jaw Length | 58mm | |
| Jaw Opening | 44mm | |
| Finish | Chrome | |
| Jaw Style | Long Nose | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Water Pump Plier | ||
Number of Positions 12 | ||
Overall Length 250mm | ||
Handle Type Ergonomic Grip | ||
Jaw Length 58mm | ||
Jaw Opening 44mm | ||
Finish Chrome | ||
Jaw Style Long Nose | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Facom SLS Height Safe Locking Water Pump Pliers
Working Safely At Height
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
These slip joint pliers from Facom feature bi-material grips and a slim-line nose with gripping teeth. The grip design gives you excellent tightening power while being comfortable with prolonged use. They also benefit from a precise push button safety lock. When you set them into one of their 12 positions they stay there.
Features and Benefits
• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• Accurate and strong thanks to its rack and offset pin
• 12-position notches
• High torsional strength
• Slim-profile self-gripping nose
• 62 HRC high-frequency treated jaws
• Chromed finish with bi-material ergonomic grips
SLS Height Safe Tools
To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.
Traceable
An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.
Related links
- Facom 180 1-Piece Water Pump Plier 58mm Jaw
- CK T3653 250 1-Piece Water Pump Plier 50mm Jaw
- Knipex Cobra® ES 1-Piece Water Pump Plier 42mm Jaw
- Facom 1-Piece Water Pump Plier 54mm Jaw
- Facom 181EF.25CPEPB 1-Piece Water Pump Plier 63mm Jaw
- CK T3653A 1-Piece Water Pump & Slip Joint Plier 50mm Jaw
- Facom 180A.CPE 1-Piece Water Pump Plier 35mm Jaw
- Facom 170A.25PB 1-Piece Water Pump Plier 46mm Jaw
