Bernstein 3-245-16 1-Piece Long Nose Plier Serrated, 200mm Overall, 75mm Jaw ESD Safe
- RS Stock No.:
- 488-822
- Mfr. Part No.:
- 3-245-16
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
€29.68
(exc. VAT)
€36.51
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.68 |
*price indicative
- RS Stock No.:
- 488-822
- Mfr. Part No.:
- 3-245-16
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Long Nose Plier | |
| Sub Type | Nose Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 200mm | |
| ESD Safe | Yes | |
| Material | Steel | |
| Handle Type | Ergonomic | |
| Jaw Length | 75mm | |
| Jaw Width | 18mm | |
| Finish | Matt | |
| Jaw Style | Serrated | |
| Nose Angle | 40° | |
| Standards/Approvals | DIN EN 61340-5-1, DIN EN 61340-2-1, DIN EN 61340-2-3, Q & T steel according to DIN | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Long Nose Plier | ||
Sub Type Nose Pliers | ||
Number of Pieces 1 | ||
Overall Length 200mm | ||
ESD Safe Yes | ||
Material Steel | ||
Handle Type Ergonomic | ||
Jaw Length 75mm | ||
Jaw Width 18mm | ||
Finish Matt | ||
Jaw Style Serrated | ||
Nose Angle 40° | ||
Standards/Approvals DIN EN 61340-5-1, DIN EN 61340-2-1, DIN EN 61340-2-3, Q & T steel according to DIN | ||
- COO (Country of Origin):
- DE
The Bernstein Telephone pliers 200 mm with serrated jaws length 75 mm feature cutting edge for hard wire with cutting capacity medium and hard diameter 2.8 and 1.8 mm jaw length 75 mm head width 18 mm made of high quality steel HRC 56 to 58.
Fine polished, matt-chrome-plated
2-component plastic handle ergonomically shaped, non-slip
Related links
- Bernstein 3-245-13 1-Piece Long Nose Plier Serrated 75mm Jaw ESD Safe
- CK 3-Piece Long Nose Plier Serrated 75mm Jaw
- RND RND 550-00275 1-Piece Bent Nose Plier 75mm Jaw ESD Safe
- CK 1-Piece Long Nose Plier Serrated 75mm Jaw
- Bernstein 3-235-16 1-Piece Long Nose Plier Serrated 50mm Jaw ESD Safe
- Bernstein 3-682-15 1-Piece Long Nose Plier Not Serrated Jaw 20mm Jaw ESD Safe
- RND RND 550-00274 1-Piece Plier 75mm Jaw ESD Safe
- Facom Long Nose Plier Round 75mm Jaw
