Facom 1-Piece Circlip Plier, 180mm Overall Bent Nose ESD Safe
- RS Stock No.:
- 910-3212
- Mfr. Part No.:
- 177A.18SLS
- Manufacturer:
- Facom
Subtotal (1 unit)*
€84.07
(exc. VAT)
€103.41
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €84.07 |
*price indicative
- RS Stock No.:
- 910-3212
- Mfr. Part No.:
- 177A.18SLS
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 180mm | |
| Material | Steel | |
| Handle Type | Polyvinyl Chloride | |
| ESD Safe | Yes | |
| Circlip Size Range | 19 → 60 mm | |
| Jaw Style | Bent Nose | |
| Jaw Shape | Straight Nose | |
| Standards/Approvals | CE | |
| Height Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 180mm | ||
Material Steel | ||
Handle Type Polyvinyl Chloride | ||
ESD Safe Yes | ||
Circlip Size Range 19 → 60 mm | ||
Jaw Style Bent Nose | ||
Jaw Shape Straight Nose | ||
Standards/Approvals CE | ||
Height Safe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Facom SLS Height Safe Circlip Pliers
Working Safely At Height
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
The Facom 179A series circlip pliers offer precision engagement. The angled piano wire tips give excellent clip retention, are resistant to deformation and reduce the risk of twisting. The non-slip PVC grips give you a comfortable experience even with prolonged use. The narrow head design allows you to access tighter spaces.
Features and Benefits
• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• For Inside Circlips 12 to 60 mm
• For Outside Circlips 10 to 60 mm
• Piano wire tips give high distortion resistance
• Long 10° angled tips for optimum circlip holding
• Identification colour coding saves you time
• Grips in anti-slip granite textured PVC
SLS Height Safe Tools
To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.
Traceable
An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.
Related links
- Facom 1-Piece Circlip Plier, 185mm Overall Bent Nose ESD Safe
- Facom 1-Piece Circlip Plier, 180mm Overall Bent Nose ESD Safe
- Facom 1-Piece Circlip Plier, 150mm Overall Bent Nose ESD Safe
- Facom 1-Piece Circlip Plier, 145mm Overall Bent Nose ESD Safe
- Facom 1-Piece Circlip Plier, 140mm Overall Bent Nose ESD Safe
- Facom 1-Piece Circlip Plier, 175mm Overall Bent Nose ESD Safe
- Facom 1-Piece Circlip Plier, 180mm Overall External ESD Safe
- Facom 1-Piece Circlip Plier, 140mm Overall Bent Nose VDE/1000V Approved ESD Safe
