Facom 1-Piece Circlip Plier, 150mm Overall Bent Nose ESD Safe

Subtotal (1 unit)*

€27.19

(exc. VAT)

€33.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 106 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.19

*price indicative

RS Stock No.:
188-3753
Mfr. Part No.:
177A.13
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Circlip Plier

Number of Pieces

1

Overall Length

150mm

Handle Type

Polyvinyl Chloride

ESD Safe

Yes

Material

Steel

Circlip Size Range

10 → 25 mm

Jaw Shape

Straight Nose

Jaw Style

Bent Nose

Standards/Approvals

DIN 5254, NF E 73-130, ASME B107.500

Height Safe

No

RoHS Status: Exempt

COO (Country of Origin):
CN
For Circlips® 3 --> 200 mm.

Piano wire tips: high distortion resistance.

Long 10° angled tips for optimum circlip holding.

Identification colour code: saves time.

Grips in anti-slip granite PVC.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy