nVent HOFFMAN 800 mm Plinth 27 mm 200 mm for use with Enclosures
- RS Stock No.:
- 275-185
- Mfr. Part No.:
- PS2080
- Manufacturer:
- nVent HOFFMAN
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 275-185
- Mfr. Part No.:
- PS2080
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Plinth | |
| For Use With | Enclosures | |
| Sub Type | Plinth | |
| Colour | Umbra Grey, Grey | |
| Material | Steel | |
| External Width | 800mm | |
| External Depth | 27mm | |
| External Height | 200mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Plinth | ||
For Use With Enclosures | ||
Sub Type Plinth | ||
Colour Umbra Grey, Grey | ||
Material Steel | ||
External Width 800mm | ||
External Depth 27mm | ||
External Height 200mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Side Plinths is designed to provide superior coverage for the openings in the sides of PF/PV plinths, ensuring both security and aesthetic appeal. Crafted from robust 1.5 mm mild steel, the side panels offer strength and longevity. The double folded design enhances durability while maintaining a sleek look, making it compatible with a variety of combinable and semi compact enclosure ranges.
Constructed from high grade mild steel which ensuring durability and stability
Double folded design maximizes strength and resilience under pressure
Smooth RAL 7022 structured powder coating lends a modern aesthetic
Supplied in packs of two complete with all necessary mounting accessories
Compatible with both combinable and semi compact enclosure ranges
Related links
- nVent HOFFMAN 600 mm Plinth 27 mm 200 mm for use with Enclosure
- nVent HOFFMAN 400 mm Plinth 27 mm 200 mm for use with Enclosure
- nVent HOFFMAN 500 mm Plinth 27 mm 200 mm for use with Enclosure
- nVent HOFFMAN 500 mm Plinth 27 mm 200 mm for use with Enclosures
- nVent HOFFMAN 300 mm Plinth 27 mm 200 mm for use with Enclosure
- nVent HOFFMAN 800 mm Plinth 60 mm 200 mm for use with Enclosure
- nVent HOFFMAN 800 mm Plinth 300 mm 100 mm
- nVent HOFFMAN 800 mm Plinth 60 mm 100 mm for use with Enclosures
