Schneider Electric 1.6 m Plinth 200 mm for use with PanelSeT PanelSeT SF SF
- RS Stock No.:
- 655-042
- Mfr. Part No.:
- NSYSPFX16200
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,252.40
(exc. VAT)
€1,540.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,252.40 |
*price indicative
- RS Stock No.:
- 655-042
- Mfr. Part No.:
- NSYSPFX16200
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | PanelSeT PanelSeT SF SF | |
| Sub Type | Plinth | |
| Colour | Grey | |
| External Width | 1.6m | |
| External Height | 200mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With PanelSeT PanelSeT SF SF | ||
Sub Type Plinth | ||
Colour Grey | ||
External Width 1.6m | ||
External Height 200mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Schneider Electric Plain front panel plinth is an essential multi-purpose enclosure accessory designed to enhance the functionality and aesthetics of your installations. Crafted from durable stainless steel 304L, this plinth features a plain front panel, providing a robust solution for various applications. Measuring 1600 mm in width and 200 mm in height, it is engineered for optimal protection with an IP20 rating, ensuring a reliable safeguard for your devices. The PanelSeT is not just a practical component; it seamlessly integrates with multiple range compatibilities, such as PanelSeT SF and PanelSeT SM, making it an ideal choice for diverse setups. With a net weight of 17.2 kg, this accessory also ensures easy handling and installation.
Constructed from high-quality stainless steel 304L for enhanced durability
IP20 rating ensures adequate protection for contained devices
Compatible with a range of models including PanelSeT, SF, and SM series
Includes essential fixing elements for secure installation
Untreated surface finish allows for personalised aesthetic options
Comprises four corner covers, a front panel, and a rear panel for complete assembly
Designed for multi-purpose applications in various environments
Effective logistical packaging options for convenience and safety during transport
Related links
- Schneider Electric 1600 mm Plinth 200 mm for use with SF, Spacial SM
- Schneider Electric 1600 mm Plinth 200 mm for use with Spacial SF
- Schneider Electric 600 mm Plinth 200 mm for use with PanelSeT PanelSeT SF SF
- Schneider Electric 800 mm Plinth 200 mm for use with PanelSeT PanelSeT SF SF
- Schneider Electric 1600 mm Plinth 100 mm for use with Spacial SF
- Schneider Electric 600 mm Plinth Panels 200 mm for use with PanelSeT PanelSeT SF SF
- Schneider Electric 1600 mm Plinth 100 mm for use with SF - SM Metal Enclosure
- Schneider Electric 1600 mm Plinth 100 mm for use with Spacial SMX Spacial SF, Spacial SM
