Schneider Electric 1.6 m Plinth 1.045 m 1.4 m for use with Enclosure
- RS Stock No.:
- 219-9536
- Mfr. Part No.:
- NSYSDF1610
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€3,651.41
(exc. VAT)
€4,491.23
(inc. VAT)
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €3,651.41 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9536
- Mfr. Part No.:
- NSYSDF1610
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | Enclosure | |
| Number of Doors | 4 | |
| Door Type | Opaque | |
| Sub Type | Plinth | |
| Colour | Grey | |
| Material | Body: Steel | |
| External Width | 1.6m | |
| External Depth | 1.045m | |
| External Height | 1.4m | |
| Standards/Approvals | IEC 62208, IK10 conforming to IEC 62262, IP55 conforming to IEC 60529 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Series | PanelSeT Pupitre SD/SDF | |
| Contents | (1) Front Console Door, (1) Structure, (6) Lock: Front Door, (1) Cable Gland Plate, (2) Rear Door, (2) Pneumatic Stay: Desk Lid, (2) Mechanical Stay: Front Console Door, (2) Front Door, (1) Handle Lock: Rear Door, (1) Desk Lid, (4) Adjustment Rail | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With Enclosure | ||
Number of Doors 4 | ||
Door Type Opaque | ||
Sub Type Plinth | ||
Colour Grey | ||
Material Body: Steel | ||
External Width 1.6m | ||
External Depth 1.045m | ||
External Height 1.4m | ||
Standards/Approvals IEC 62208, IK10 conforming to IEC 62262, IP55 conforming to IEC 60529 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Series PanelSeT Pupitre SD/SDF | ||
Contents (1) Front Console Door, (1) Structure, (6) Lock: Front Door, (1) Cable Gland Plate, (2) Rear Door, (2) Pneumatic Stay: Desk Lid, (2) Mechanical Stay: Front Console Door, (2) Front Door, (1) Handle Lock: Rear Door, (1) Desk Lid, (4) Adjustment Rail | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric 1.6 m Plinth 100 mm for use with Spacial SF
- Schneider Electric 1.6 m Plinth 200 mm for use with Spacial SF
- Schneider Electric 1.6 m Plinth 200 mm for use with PanelSeT PanelSeT SF SF
- Schneider Electric 1.6 m Plinth 200 mm for use with SF, Spacial SM
- Schneider Electric 1.6 m Plinth 100 mm for use with SF - SM Metal Enclosure
- Schneider Electric 1.6 m Plinth 100 mm for use with Spacial SMX Spacial SF, Spacial SM
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel Floor Standing Enclosure IP55 1.045 m, 1 m 1.4 m
- Schneider Electric NSY Series Steel Wall Box 1.4 m x 1.6 m x 845 mm
