Rittal 850 mm Base/Plinth Corner Piece 100 mm for use with Front and Rear

Image representative of range

Subtotal (1 box of 2 units)*

€162.07

(exc. VAT)

€199.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€162.07€81.035

*price indicative

RS Stock No.:
710-421
Mfr. Part No.:
8660004
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Base/Plinth Corner Piece

For Use With

Front and Rear

Sub Type

Enclosure Cover

Colour

Black

Material

Steel

External Width

850mm

External Height

100mm

Standards/Approvals

UL

Series

VX

Contents

Front/Rear

The Rittal base/plinth corner pieces with base/plinth trim panels are designed to enhance the stability and functionality of your enclosure systems. Crafted from robust sheet steel, these components facilitate a reliable installation while enabling flexible cable entry options. Ideal for use with various Rittal enclosure types, this product ensures a seamless finish between baying points, maintaining a neat appearance while allowing for versatile interior configurations. Perfect for enhancing your base/plinth system, these corner pieces and trim panels are essential for creating a sturdy, stable enclosure setup, ensuring that your installations stand the test of time.

Reliable construction provides excellent stability for your base/plinth system

Flexible installation options allow for custom interior configurations with various accessories

Designed for flush termination between baying points for a neat and professional finish

Includes corner covers and assembly parts for complete installation

Compatible with a range of enclosure types, ensuring versatile application

Lightweight design enhances ease of handling and installation

Quality materials, including sheet steel and plastic, ensure durability and longevity

Categorised as UL + C-UL approved for meeting safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy