Rittal 1.8 m Base/Plinth Corner Piece 200 mm for use with Front and Rear
- RS Stock No.:
- 710-427
- Mfr. Part No.:
- 8660027
- Manufacturer:
- Rittal
Image representative of range
Subtotal (1 box of 2 units)*
€446.51
(exc. VAT)
€549.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €446.51 | €223.255 |
*price indicative
- RS Stock No.:
- 710-427
- Mfr. Part No.:
- 8660027
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Base/Plinth Corner Piece | |
| For Use With | Front and Rear | |
| Sub Type | Enclosure Cover | |
| Colour | Black | |
| Material | Steel | |
| External Width | 1.8m | |
| External Height | 200mm | |
| Standards/Approvals | UL | |
| Contents | Assembly Parts | |
| Series | VX | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Base/Plinth Corner Piece | ||
For Use With Front and Rear | ||
Sub Type Enclosure Cover | ||
Colour Black | ||
Material Steel | ||
External Width 1.8m | ||
External Height 200mm | ||
Standards/Approvals UL | ||
Contents Assembly Parts | ||
Series VX | ||
The Rittal base/plinth corner pieces with trim panels are designed to enhance the structural stability and aesthetic appeal of your base/plinth system. Ideal for enclosures like VX, these corner pieces not only provide reliable support but also offer flexible options for cable entry and interior configuration. Crafted from Durable sheet steel, the components ensure longevity and strength, while the integrated trim panels provide a seamless finish. This product is perfect for those looking to optimise their enclosure setup and improve accessibility, making it a must-have for efficient configuration in any technical environment.
Reliable stability with robust sheet steel construction
Flexible cable entry options through designed corner pieces
Simple installation with flush termination between baying points
Includes four corner covers for a polished look
Comes with assembly parts for full setup, including various trim panel heights
Optimally designed for several enclosure types including VX and TX CableNet
Lightweight yet durable, with a total pack weight of 16.2 kg
Self-declared environmental impact with low cradle-to-gate CO2 emissions
Meets important regulatory standards including UL + C-UL approvals
Related links
- Rittal 1.8 m Base/Plinth Corner Piece 100 mm for use with Front and Rear
- Rittal 1.6 m Base/Plinth Corner Piece 200 mm for use with Front and Rear
- Rittal 300 mm Base/Plinth Corner Piece 200 mm for use with Front and Rear
- Rittal 1.6 m Base/Plinth Corner Piece 100 mm for use with Front and Rear
- Rittal 1 m Base/Plinth Corner Piece 100 mm for use with Front and Rear
- Rittal 300 mm Base/Plinth Corner Piece 100 mm for use with Front and Rear
- ABB 1STQ Series Sheet Steel Galvanised Base/Plinth Corner Piece for Use with Modular Boards - System Pro E Power 200 mm
- Rittal 850 mm Base/Plinth Corner Piece 100 mm for use with Front and Rear
