Rittal 1.6 m Base/Plinth Corner Piece 100 mm for use with Front and Rear

Image representative of range

Subtotal (1 box of 2 units)*

€187.43

(exc. VAT)

€230.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€187.43€93.715

*price indicative

RS Stock No.:
710-423
Mfr. Part No.:
8660008
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Base/Plinth Corner Piece

For Use With

Front and Rear

Sub Type

Enclosure Cover

Colour

Black

Material

Steel

External Width

1.6m

External Height

100mm

Standards/Approvals

UL

Contents

Assembly Parts

Series

VX

The Rittal base/plinth corner pieces with trim panels are engineered to enhance the stability and function of VX enclosures. Designed with precision and reliability in mind, this component forms an integral part of the base/plinth system, offering superb structural support while facilitating flexible cable entry options. Crafted from robust sheet steel, these corner pieces and trim panels seamlessly integrate with VX accessories, ensuring a flush and tidy installation. The product’s thoughtful design provides optimal configuration possibilities for any base/plinth setup, making it an essential choice for users seeking dependable and adaptable solutions for their installation needs.

Reliable construction ensures excellent stability for base/plinth systems

Provides numerous interior installation options with compatible VX accessories

Enables seamless flush termination between baying points for a clean look

Made of Durable sheet steel for long-lasting performance

Flexible design accommodates various configurations for enhanced usability

Lightweight at 9 kg per pack, simplifying the handling and installation process

Includes all necessary assembly parts for quick and straightforward setup

Customs tariff number ensures smooth international trade compliance

UL and C-UL approved for FTTA applications

Offers a PCF Value for environmentally conscious choices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy