Rittal 1 m Base/Plinth Corner Piece 100 mm for use with Front and Rear
- RS Stock No.:
- 710-422
- Mfr. Part No.:
- 8660006
- Manufacturer:
- Rittal
Image representative of range
Subtotal (1 box of 2 units)*
€170.89
(exc. VAT)
€210.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €170.89 | €85.445 |
*price indicative
- RS Stock No.:
- 710-422
- Mfr. Part No.:
- 8660006
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Base/Plinth Corner Piece | |
| For Use With | Front and Rear | |
| Sub Type | Enclosure Cover | |
| Colour | Black | |
| Material | Steel | |
| External Width | 1m | |
| External Height | 100mm | |
| Standards/Approvals | UL | |
| Contents | Assembly Parts | |
| Series | VX | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Base/Plinth Corner Piece | ||
For Use With Front and Rear | ||
Sub Type Enclosure Cover | ||
Colour Black | ||
Material Steel | ||
External Width 1m | ||
External Height 100mm | ||
Standards/Approvals UL | ||
Contents Assembly Parts | ||
Series VX | ||
The Rittal base/plinth corner pieces with trim panels are designed for robust enclosure systems, facilitating enhanced stability and flexibility. This product includes corner pieces and trim panels, specifically engineered to complement the VX base/plinth system, ensuring seamless integration and a polished finish. Constructed from Durable sheet steel, these components not only provide reliable support but also enable versatile configurations for interior installations, ensuring that space can be optimally utilised. The thoughtful design incorporates features such as flush terminations at baying points, making assembly straightforward and efficient. Ideal for various enclosures within the VX series, this product is essential for maintaining structural integrity and ensuring flexibility in installation.
Reliable construction ensures excellent stability of the base/plinth
Flexible design allows for a multitude of interior installation options with VX accessories
Simple flush termination between baying points streamlines assembly
Includes 4 corner covers and 2 base/plinth trim panels for comprehensive installation
Dimensions suit standard enclosure heights and enhance overall aesthetic
Constructed from sheet steel for durability and longevity
Lightweight at 6.4 kg net weight for easy handling
Category B PCF Value signifies eco-conscious design
Complies with UL + C-UL approvals, affirming safety standards
Related links
- Rittal 1.6 m Base/Plinth Corner Piece 100 mm for use with Front and Rear
- Rittal 1.8 m Base/Plinth Corner Piece 100 mm for use with Front and Rear
- Rittal 300 mm Base/Plinth Corner Piece 100 mm for use with Front and Rear
- Rittal 850 mm Base/Plinth Corner Piece 100 mm for use with Front and Rear
- Rittal 1.6 m Base/Plinth Corner Piece 200 mm for use with Front and Rear
- Rittal 1.8 m Base/Plinth Corner Piece 200 mm for use with Front and Rear
- Rittal 300 mm Base/Plinth Corner Piece 200 mm for use with Front and Rear
- Rittal VX Series Transport Castors for Use with Locating onto the Base/Plinth Corner Piece, VX25 Baying Enclosure
