Schneider Electric 1.035 m Plinth 410 mm 500 mm for use with Enclosure
- RS Stock No.:
- 219-9662
- Mfr. Part No.:
- NSYZZ5104G
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€676.65
(exc. VAT)
€832.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €676.65 |
*price indicative
- RS Stock No.:
- 219-9662
- Mfr. Part No.:
- NSYZZ5104G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | Enclosure | |
| Sub Type | Plinth | |
| Colour | Grey | |
| Material | Polyester | |
| External Width | 1.035m | |
| External Depth | 410mm | |
| External Height | 500mm | |
| Standards/Approvals | EU RoHS Directive, REACh Regulation, China RoHS Regulation | |
| Contents | (2) Side Part, Fixing Elements, (2) Front Panel | |
| Series | PanelSeT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With Enclosure | ||
Sub Type Plinth | ||
Colour Grey | ||
Material Polyester | ||
External Width 1.035m | ||
External Depth 410mm | ||
External Height 500mm | ||
Standards/Approvals EU RoHS Directive, REACh Regulation, China RoHS Regulation | ||
Contents (2) Side Part, Fixing Elements, (2) Front Panel | ||
Series PanelSeT | ||
- COO (Country of Origin):
- ES
The Schneider Electric thalassa plinth has IP44 degree of protection. It has 19 kg weight. It has grey colour. It has 500 mm height, 1035 mm width and 410 mm depth.
It has Pro-active compliance
Green premium product
Related links
- Schneider Electric 1.035 m Plinth 410 mm 200 mm for use with Encl PLAZ(T)104 Front Opening
- Schneider Electric 785 mm Plinth 410 mm 200 mm for use with Enclosure
- Schneider Electric 535 mm Plinth 410 mm 200 mm for use with PLAZ(T)54
- Schneider Electric Plinth 1.035 m 900 mm for use with Thalassa PLA
- Rittal 1.2 m Plinth 500 mm 200 mm for use with TS, SE
- Schneider Electric 535 mm Plinth 310 mm 500 mm for use with PLAZ(T)53, Thalassa PLA
- Schneider Electric 500 mm Plinth 500 mm 200 mm for use with Enclosure
- Schneider Electric 500 mm Plinth 200 mm for use with Spacial SF/SM
