Schneider Electric 400 mm Plinth 400 mm 100 mm for use with Spacial SF
- RS Stock No.:
- 211-0962
- Mfr. Part No.:
- NSYSPSX4100H
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€263.27
(exc. VAT)
€323.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €263.27 |
*price indicative
- RS Stock No.:
- 211-0962
- Mfr. Part No.:
- NSYSPSX4100H
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | Spacial SF | |
| Sub Type | Side Panel Plinth | |
| Colour | Grey | |
| Material | 316L Stainless Steel | |
| External Width | 400mm | |
| External Depth | 400mm | |
| External Height | 100mm | |
| Standards/Approvals | EU RoHS Directive EU RoHS Declaration, REACH | |
| Series | PanelSeT SFN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With Spacial SF | ||
Sub Type Side Panel Plinth | ||
Colour Grey | ||
Material 316L Stainless Steel | ||
External Width 400mm | ||
External Depth 400mm | ||
External Height 100mm | ||
Standards/Approvals EU RoHS Directive EU RoHS Declaration, REACH | ||
Series PanelSeT SFN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Schneider has spacial side plinth having dimensions H100 D400mm and the material used for the plinth is stainless steel 316L. This side panel plinth is used with spacial range for multipurpose application. The surface finish of this plinth is untreate
IP degree of protection is IP30
IK degree of protection is IP10
Related links
- Schneider Electric 400 mm Plinth 400 mm 100 mm for use with Spacial SF/SM
- Schneider Electric 400 mm Plinth 400 mm 100 mm for use with SF - SM Metal Enclosure
- Schneider Electric 400 mm Plinth 400 mm 100 mm for use with Spacial S3D Spaciasl SD
- Schneider Electric 400 mm Plinth 400 mm 200 mm for use with Spacial SM/SF
- Schneider Electric 400 mm Plinth 400 mm 200 mm for use with Spacial SD/S3D
- Schneider Electric Plinth 400 mm 100 mm for use with Spacial SF, Spacial SM
- Schneider Electric 215 mm Plinth 400 mm 200 mm for use with Multi-purpose
- Schneider Electric 400 mm Plinth 200 mm for use with Spacial SF, Spacial SM
