Schneider Electric 215 mm Plinth 400 mm 200 mm for use with Multi-purpose
- RS Stock No.:
- 219-8735
- Mfr. Part No.:
- NSYSPSX4200SF
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€256.42
(exc. VAT)
€315.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €256.42 |
*price indicative
- RS Stock No.:
- 219-8735
- Mfr. Part No.:
- NSYSPSX4200SF
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | Multi-purpose | |
| Sub Type | Side Plinth | |
| External Width | 215mm | |
| External Depth | 400mm | |
| External Height | 200mm | |
| Standards/Approvals | IP55, IK10 | |
| Series | PanelSeT SFN | |
| Contents | Fixing Elements, (4) Corner Cover, (2) Side Panel | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With Multi-purpose | ||
Sub Type Side Plinth | ||
External Width 215mm | ||
External Depth 400mm | ||
External Height 200mm | ||
Standards/Approvals IP55, IK10 | ||
Series PanelSeT SFN | ||
Contents Fixing Elements, (4) Corner Cover, (2) Side Panel | ||
- COO (Country of Origin):
- IN
The Schneider Electric NSYSPSX4200SF is a Special SFHD - outdoor heavy duty - side plinth - It has an IP rating of H200 D400 IP55
It has 18 months warranty
It is mercury free
REACh free of SVHC
Related links
- Schneider Electric 400 mm Plinth 400 mm 200 mm for use with Spacial SM/SF
- Schneider Electric 400 mm Plinth 400 mm 200 mm for use with Spacial SD/S3D
- Schneider Electric 115 mm Plinth 400 mm 100 mm for use with Multi-purpose
- Schneider Electric Plinth 400 mm 200 mm for use with Spacial SF/SM/SD
- Schneider Electric 400 mm Plinth 400 mm 100 mm for use with Spacial SF
- Schneider Electric 400 mm Plinth 400 mm 100 mm for use with SF - SM Metal Enclosure
- Schneider Electric 400 mm Plinth 400 mm 100 mm for use with Spacial SF/SM
- Schneider Electric 400 mm Plinth 400 mm 100 mm for use with Spacial S3D Spaciasl SD
