RS Better World
Schneider Electric 400 mm Plinth 400 mm 100 mm for use with Spacial SF/SM
- RS Stock No.:
- 220-1650
- Mfr. Part No.:
- NSYSPF4100
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€69.07
(exc. VAT)
€84.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.07 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-1650
- Mfr. Part No.:
- NSYSPF4100
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | Spacial SF/SM | |
| Sub Type | Plinth | |
| Colour | Grey | |
| Material | Epoxy Polyester Powder | |
| External Width | 400mm | |
| External Depth | 400mm | |
| External Height | 100mm | |
| Standards/Approvals | No | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Contents | (1) Rear Panel, (1) Front Panel, Fixing Elements, (4) Corner Cover, (4) Corner | |
| Series | PanelSeT Accessoires | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With Spacial SF/SM | ||
Sub Type Plinth | ||
Colour Grey | ||
Material Epoxy Polyester Powder | ||
External Width 400mm | ||
External Depth 400mm | ||
External Height 100mm | ||
Standards/Approvals No | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Contents (1) Rear Panel, (1) Front Panel, Fixing Elements, (4) Corner Cover, (4) Corner | ||
Series PanelSeT Accessoires | ||
- COO (Country of Origin):
- TN
The Schneider Electric Spacial SF with side panels plinth. It comes with Epoxy-polyester powder Surface finishing. A Plinth is a square or rectangular metal base used to support an enclosure. Plinths are used to raise an enclosure so service access is easier or minimize risk of flooding at the installation site. Plinths can be open frame or enclosed with sheet metal sidewalls.
IP30 degree of protection
Sustainable green premium product
Related links
- Schneider Electric 400 mm Plinth 400 mm 100 mm for use with Spacial SF
- Schneider Electric 400 mm Plinth 400 mm 100 mm for use with SF - SM Metal Enclosure
- Schneider Electric 400 mm Plinth 400 mm 100 mm for use with Spacial S3D Spaciasl SD
- Schneider Electric 400 mm Plinth 400 mm 200 mm for use with Spacial SM/SF
- Schneider Electric Plinth 400 mm 100 mm for use with Spacial SF, Spacial SM
- Schneider Electric 400 mm Plinth 400 mm 200 mm for use with Spacial SD/S3D
- Schneider Electric Plinth 400 mm 200 mm for use with Spacial SF/SM/SD
- Schneider Electric 400 mm Plinth 200 mm for use with Spacial SF, Spacial SM
