RS Better World

Schneider Electric 600 mm Plinth 100 mm for use with Enclosure

Subtotal (1 unit)*

€25.99

(exc. VAT)

€31.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.99

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-9615
Mfr. Part No.:
NSYSPS6100
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Plinth

For Use With

Enclosure

Number of Doors

2

Sub Type

Plinth

Door Type

Opaque

Colour

Grey

Material

Epoxy Polyester Powder

External Width

600mm

External Height

100mm

Standards/Approvals

No

Better World Claim

Designed for Disassembly

Better World Product

Yes

Contents

Fixing Elements, (2) Side Panel, (4) Corner Cover

Series

PanelSeT Accessoires

COO (Country of Origin):
TN
The Schneider Electric spacial SF/SM side panel plinth has 100 mm height 600 mm width. It has IP30 degree of protection. It has 1.821 kg weight.

It has Pro-active compliance

Green premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy