Rittal 800 mm Plinth 600 mm 100 mm for use with VX Series
- RS Stock No.:
- 223-8828
- Mfr. Part No.:
- 8601860
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€921.85
(exc. VAT)
€1,133.88
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €921.85 |
*price indicative
- RS Stock No.:
- 223-8828
- Mfr. Part No.:
- 8601860
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Plinth | |
| For Use With | VX Series | |
| Sub Type | Plinth | |
| Colour | Grey | |
| Material | Steel | |
| External Width | 800mm | |
| External Depth | 600mm | |
| External Height | 100mm | |
| Standards/Approvals | No | |
| Contents | (1) Trim Panel Front/Rear, (4) Corner Pieces, Fully Assembled Base/Plinth, (2) Depth Stays | |
| Series | TS 8601.860 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Plinth | ||
For Use With VX Series | ||
Sub Type Plinth | ||
Colour Grey | ||
Material Steel | ||
External Width 800mm | ||
External Depth 600mm | ||
External Height 100mm | ||
Standards/Approvals No | ||
Contents (1) Trim Panel Front/Rear, (4) Corner Pieces, Fully Assembled Base/Plinth, (2) Depth Stays | ||
Series TS 8601.860 | ||
Rittal Plinth, 100 x 800 x 600mm - 8601860
This Rittal plinth, designed for use with the VX series enclosures, offers stability and earthquake resistance for your valuable equipment. With external dimensions of 100 x 800 x 600 mm, this plinth is a reliable solution for securing your enclosure.
Features & Benefits
• Provides stable attachment to subsurface for earthquake resistant enclosures
• External metric M6 thread ensures a secure connection
• Made of durable sheet steel with powder coated finish
• Meets earthquake zone 4 to Telcordia GR 63 Core standards
• Compatible with Model No. 8806.000 and 8806.500 enclosures
Applications
• Ideal for use with VX Series enclosures
• Suitable for installations requiring earthquake-resistant mounting
• Perfect for securing enclosures in high-traffic areas
Can it withstand earthquake zone 4 standards?
Yes, the Rittal plinth is designed to meet earthquake zone 4 requirements.
Will it fit VX series enclosures?
Yes, the plinth is specifically made for VX series enclosures.
Is it suitable for high-traffic areas?
Yes, the Rittal plinth is perfect for installations in high-traffic locations.
Will it provide stable attachment to the subsurface?
The Rittal plinth ensures a secure connection for your enclosure.
Related links
- Rittal 800 mm Plinth 600 mm 200 mm for use with SE, TS
- Rittal 600 mm Plinth 600 mm 100 mm for use with PC, IW
- Schneider Electric 600 mm Plinth 600 mm 100 mm for use with Spacial SD
- Schneider Electric 600 mm Plinth 600 mm 100 mm for use with Spacial SM, Spacial SF
- Schneider Electric 115 mm Plinth 600 mm 100 mm for use with Spacial SF/SM/SFX
- Rittal 800 mm Plinth 400 mm 100 mm for use with One-Piece Console
- Rittal 800 mm Plinth 100 mm for use with Ax Enclosures
- Rittal 800 mm Plinth 500 mm 200 mm for use with SE, TS
