Schneider Electric 600 mm Plinth 600 mm 100 mm for use with Spacial SM, Spacial SF
- RS Stock No.:
- 220-0226
- Mfr. Part No.:
- NSYSPFV6100
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€105.42
(exc. VAT)
€129.67
(inc. VAT)
- Ready to ship from 02 December 2026
Units | Per unit |
|---|---|
| 1 + | €105.42 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-0226
- Mfr. Part No.:
- NSYSPFV6100
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | Spacial SM, Spacial SF | |
| Sub Type | Plinth | |
| Colour | Grey | |
| Material | Epoxy Polyester Powder | |
| External Width | 600mm | |
| External Depth | 600mm | |
| External Height | 100mm | |
| Standards/Approvals | REACH, IP20 (complete plinth), IK10, Green Premium product | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Contents | (4) Corner, (4) Corner Cover, Fixing Elements, (1) Front Panel, (1) Rear Panel | |
| Series | PanelSeT Accessoires | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With Spacial SM, Spacial SF | ||
Sub Type Plinth | ||
Colour Grey | ||
Material Epoxy Polyester Powder | ||
External Width 600mm | ||
External Depth 600mm | ||
External Height 100mm | ||
Standards/Approvals REACH, IP20 (complete plinth), IK10, Green Premium product | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Contents (4) Corner, (4) Corner Cover, Fixing Elements, (1) Front Panel, (1) Rear Panel | ||
Series PanelSeT Accessoires | ||
- COO (Country of Origin):
- TN
Related links
- Schneider Electric 600 mm Plinth 600 mm 100 mm for use with Spacial SM, Spacial SF
- Schneider Electric 600 mm Plinth 200 mm for use with Spacial SD Spacial SF Spacial S3D
- Schneider Electric Plinth 600 mm 100 mm for use with Spacial SF Spacial SMX, Spacial SFHD
- Schneider Electric 115 mm Plinth 600 mm 100 mm for use with Spacial SF/SM/SFX
- Schneider Electric 600 mm Plinth 600 mm 100 mm for use with Spacial SD
- Schneider Electric 600 mm Plinth 200 mm for use with Spacial SF SM
- Schneider Electric 600 mm Plinth 100 mm for use with Spacial SF SFX SD SFHD SMX
- Schneider Electric 1000 mm Plinth 600 mm 100 mm for use with Enclosure
