Rittal 600 mm Plinth 500 mm 200 mm for use with SE, TS

Subtotal (1 unit)*

€204.22

(exc. VAT)

€251.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€204.22

*price indicative

RS Stock No.:
226-0385
Mfr. Part No.:
8600655
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Plinth

For Use With

SE, TS

Sub Type

Plinth

Colour

Grey

Material

Steel

External Width

600mm

External Depth

500mm

External Height

200mm

Standards/Approvals

No

Series

TS 8600.655

Contents

1 Frame 2 Trim Panels Front/Rear Assembly Parts for Mounting on the Enclosure

COO (Country of Origin):
DE
The Rittal TS cable chamber for TS and SE with integral system punchings for individual system accessories. It has 200x600x500 mm dimension.

Made up of sheet steel

It has grey colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy