Rittal 800 mm Plinth 500 mm 200 mm for use with SE, TS
- RS Stock No.:
- 226-0387
- Mfr. Part No.:
- 8600855
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€236.44
(exc. VAT)
€290.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €236.44 |
*price indicative
- RS Stock No.:
- 226-0387
- Mfr. Part No.:
- 8600855
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Plinth | |
| For Use With | SE, TS | |
| Sub Type | Plinth | |
| Colour | Grey | |
| Material | Steel | |
| External Width | 800mm | |
| External Depth | 500mm | |
| External Height | 200mm | |
| Standards/Approvals | No | |
| Series | TS 8600.855 | |
| Contents | 1 Frame 2 Trim Panels Front/Rear Assembly Parts for Mounting on the Enclosure | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Plinth | ||
For Use With SE, TS | ||
Sub Type Plinth | ||
Colour Grey | ||
Material Steel | ||
External Width 800mm | ||
External Depth 500mm | ||
External Height 200mm | ||
Standards/Approvals No | ||
Series TS 8600.855 | ||
Contents 1 Frame 2 Trim Panels Front/Rear Assembly Parts for Mounting on the Enclosure | ||
- COO (Country of Origin):
- DE
The Rittal TS cable chamber for TS and SE with integral system punchings for individual system accessories. It has 200x800x500 mm dimension.
Made up of sheet steel
It has grey colour
Related links
- Rittal 600 mm Plinth 500 mm 200 mm for use with SE, TS
- Rittal 1.2 m Plinth 500 mm 200 mm for use with TS, SE
- Rittal 800 mm Plinth 600 mm 200 mm for use with SE, TS
- Rittal 400 mm Plinth 500 mm 200 mm for use with TS, SE
- Schneider Electric 500 mm Plinth 500 mm 200 mm for use with Enclosure
- Rittal 800 mm Plinth 100 mm for use with Ax Enclosures
- Rittal 800 mm Plinth 600 mm 100 mm for use with VX Series
- Rittal 800 mm Plinth 400 mm 100 mm for use with One-Piece Console
