Rittal 600 mm Plinth 500 mm 100 mm for use with AE Series
- RS Stock No.:
- 223-8683
- Mfr. Part No.:
- 2807200
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€110.29
(exc. VAT)
€135.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.29 |
*price indicative
- RS Stock No.:
- 223-8683
- Mfr. Part No.:
- 2807200
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Plinth | |
| For Use With | AE Series | |
| Sub Type | Plinth | |
| Colour | Grey | |
| Material | Steel | |
| External Width | 600mm | |
| External Depth | 500mm | |
| External Height | 100mm | |
| Standards/Approvals | No | |
| Series | PS 2807.200 | |
| Contents | (2) Trim Panels Front/Rear, (2) Trim Panels, Assembly Parts For Mounting On The Enclosure, (4) Corner Pieces | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Plinth | ||
For Use With AE Series | ||
Sub Type Plinth | ||
Colour Grey | ||
Material Steel | ||
External Width 600mm | ||
External Depth 500mm | ||
External Height 100mm | ||
Standards/Approvals No | ||
Series PS 2807.200 | ||
Contents (2) Trim Panels Front/Rear, (2) Trim Panels, Assembly Parts For Mounting On The Enclosure, (4) Corner Pieces | ||
- COO (Country of Origin):
- CN
The Rittal base/plinth trim panel at the front and rear with fitted corner pieces and side trim panel and is made from sheet steel. It is compatible with AE and fit in TP universal console.
Spray-finished
Colour is grey
Related links
- Rittal 600 mm Plinth 500 mm 200 mm for use with SE, TS
- Schneider Electric 500 mm Plinth 500 mm 100 mm for use with Fixing Elements
- Schneider Electric 115 mm Plinth 500 mm 100 mm for use with Spacial SDX Spacial SD
- Rittal 600 mm Plinth 600 mm 100 mm for use with PC, IW
- Rittal 600 mm Plinth 400 mm 100 mm for use with One-Piece Console
- Rittal 800 mm Plinth 500 mm 200 mm for use with SE, TS
- Rittal 400 mm Plinth 500 mm 200 mm for use with TS, SE
- Rittal 600 mm Plinth 600 mm 50 mm for use with Flat Box
