Schneider Electric, 3.4A Anthracite 1 Gang USB Socket Unica, USB Type C, USB Type A
- RS Stock No.:
- 119-318
- Mfr. Part No.:
- NU301954
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€110.88
(exc. VAT)
€136.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.88 |
*price indicative
- RS Stock No.:
- 119-318
- Mfr. Part No.:
- NU301954
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | USB Socket | |
| Colour | Anthracite | |
| Switched | No | |
| Socket Type | USB Type C, USB Type A | |
| Mount Type | Flush | |
| Neon Indicator | No | |
| Current Rating | 3.4A | |
| Voltage | 240V | |
| Material | Plastic | |
| Finish | Painted, Powder Coated | |
| Minimum Box Depth | 42mm | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwed | |
| Overall Width | 45mm | |
| Range | New Unica | |
| Overall Depth | 40mm | |
| Overall Height | 45mm | |
| Standards/Approvals | No | |
| Series | Unica | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type USB Socket | ||
Colour Anthracite | ||
Switched No | ||
Socket Type USB Type C, USB Type A | ||
Mount Type Flush | ||
Neon Indicator No | ||
Current Rating 3.4A | ||
Voltage 240V | ||
Material Plastic | ||
Finish Painted, Powder Coated | ||
Minimum Box Depth 42mm | ||
IP Rating IP20 | ||
Screwed/Screwless Screwed | ||
Overall Width 45mm | ||
Range New Unica | ||
Overall Depth 40mm | ||
Overall Height 45mm | ||
Standards/Approvals No | ||
Series Unica | ||
- COO (Country of Origin):
- CN
The Schneider Electric New Unica Double USB Quick Charge A+C USB charger provides a efficient solution for charging your devices while fitting seamlessly into any indoor environment. With its double USB ports and 18W output power, this USB charger offers a convenient charging solution for multiple devices at once.
Short-circuit, surge, overheating, overvoltage, and overcurrent protection for safe charging experience
Easy mounting with 2 screw terminals for quick installation
Resistant to various chemical agents such as alcohol, lactic acid, bleach, and more for added durability
Compact design with dimensions of 45mm x 45mm x 40mm for saving space in your indoor environment
Related links
- Schneider Electric 3 A White 2 Gang USB Socket Unica Indoor USB Type A
- Schneider Electric 2.4 A White 2 Gang USB Socket Unica Indoor USB Type A
- Schneider Electric USB Type C
- Schneider Electric USB Type C
- Schneider Electric USB Type C
- Schneider Electric 2.4 A White 2 Gang USB Socket Unica Indoor USB Type C
- Knightsbridge USB, Type G - British
- Legrand USB Type C, USB Type A
