Schneider Electric, 16A Anthracite 1 Gang Plug Socket Unica Indoor, French 2P
- RS Stock No.:
- 276-8927
- Mfr. Part No.:
- NU305254
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€7.48
(exc. VAT)
€9.20
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.48 |
*price indicative
- RS Stock No.:
- 276-8927
- Mfr. Part No.:
- NU305254
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Number of Gangs | 1 | |
| Colour | Anthracite | |
| Switched | No | |
| Indoor/Outdoor | Indoor | |
| Socket Type | French 2P | |
| Pole Configuration | 2P+E | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | Polycarbonate | |
| Minimum Box Depth | 29mm | |
| Finish | Gemalt | |
| IP Rating | IP4X | |
| Screwed/Screwless | Screwless | |
| Range | New Unica | |
| Overall Depth | 38.3mm | |
| Overall Height | 45mm | |
| Overall Width | 45mm | |
| Standards/Approvals | IEC 60884-1 NF C 61-314 | |
| Series | Unica | |
| Terminal Type | Screwless | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Number of Gangs 1 | ||
Colour Anthracite | ||
Switched No | ||
Indoor/Outdoor Indoor | ||
Socket Type French 2P | ||
Pole Configuration 2P+E | ||
Current Rating 16A | ||
Voltage 250V | ||
Material Polycarbonate | ||
Minimum Box Depth 29mm | ||
Finish Gemalt | ||
IP Rating IP4X | ||
Screwed/Screwless Screwless | ||
Range New Unica | ||
Overall Depth 38.3mm | ||
Overall Height 45mm | ||
Overall Width 45mm | ||
Standards/Approvals IEC 60884-1 NF C 61-314 | ||
Series Unica | ||
Terminal Type Screwless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Unica 2P+E socket with shutters, protecting children from possible electric shocks. It has also obtained the NF certificate. It is designed with smart features to be flexible, easy to understand and quick to install, offering solutions for all customer requirements.
Reliable and durable
Sustainable
