Schneider Electric White, Grey Plug Socket Odace 2011, HDMI

Subtotal (1 unit)*

€141.93

(exc. VAT)

€174.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€141.93

*price indicative

RS Stock No.:
341-066
Mfr. Part No.:
S530462
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Plug Socket

Colour

White, Grey

Switched

No

Socket Type

HDMI

Mount Type

Flush

Material

TPE

IP Rating

IP21

Finish

Matt

Screwed/Screwless

Screwed

Overall Height

71mm

Range

Odace

Overall Width

71mm

Overall Depth

41.7mm

Series

Odace 2011

Standards/Approvals

EN 50157, REACH, EN 50049, EU RoHS, REACH SVHC, CHINA RoHS

COO (Country of Origin):
FR
The Schneider Electric Odace Data Socket is designed for HDMI Type A connections, featuring a female socket and female cable configuration. It comes with a durable aluminium finish, ensuring both functionality and a sleek appearance. This socket is ideal for high-quality audio and video transmission.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy