Schneider Electric, 350mA White, Grey Plug Socket Odace 2011

Subtotal (1 unit)*

€59.44

(exc. VAT)

€73.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.44

*price indicative

RS Stock No.:
428-913
Mfr. Part No.:
S530461
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Plug Socket

Colour

White, Grey

Switched

No

Mount Type

Flush

Current Rating

350mA

Voltage

24V

Material

TPE

Finish

Matt

IP Rating

IP21D

Screwed/Screwless

Screwed

Range

Odace

Overall Height

71mm

Overall Width

71mm

Overall Depth

40mm

Series

Odace 2011

Standards/Approvals

CHINA RoHS, REACH SVHC, EU RoHS, EN 50083-4, REACH

Terminal Type

Screw

COO (Country of Origin):
CN
The Schneider Electric Odace TV/SAT/R socket mechanism with fixing frame, featuring a male IEC 9.52 mm connection and IP21D protection. Made from durable aluminum, it ensures reliable signal transmission and is suitable for a variety of TV and satellite applications in residential or commercial settings.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy