Schneider Electric, 16A Black, White Plug Socket Unica, Schuko
- RS Stock No.:
- 432-793
- Mfr. Part No.:
- NU305754
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€14.97
(exc. VAT)
€18.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €14.97 | - |
| 10 + | €13.77 | 8% |
*price indicative
- RS Stock No.:
- 432-793
- Mfr. Part No.:
- NU305754
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Colour | Black, White | |
| Switched | No | |
| Socket Type | Schuko | |
| Pole Configuration | 2P+E | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | Polycarbonate | |
| IP Rating | IP21D | |
| Finish | Painted | |
| Screwed/Screwless | Screwless | |
| Range | New Unica | |
| Overall Width | 45mm | |
| Overall Height | 45mm | |
| Overall Depth | 42mm | |
| Series | Unica | |
| Standards/Approvals | WEEE, REACH, EU RoHS, CHINA RoHS, IEC 60884-1 UNE 20315-1-1 UNE 20315-1-2 NF C 61-314, CEE 7/3, REACH SVHC | |
| Terminal Type | Screwless | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Colour Black, White | ||
Switched No | ||
Socket Type Schuko | ||
Pole Configuration 2P+E | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 250V | ||
Material Polycarbonate | ||
IP Rating IP21D | ||
Finish Painted | ||
Screwed/Screwless Screwless | ||
Range New Unica | ||
Overall Width 45mm | ||
Overall Height 45mm | ||
Overall Depth 42mm | ||
Series Unica | ||
Standards/Approvals WEEE, REACH, EU RoHS, CHINA RoHS, IEC 60884-1 UNE 20315-1-1 UNE 20315-1-2 NF C 61-314, CEE 7/3, REACH SVHC | ||
Terminal Type Screwless | ||
- COO (Country of Origin):
- ES
The Schneider Electric socket-outlet mechanism is designed for flush mounting and power supply applications. It features a 2P + E configuration with a side earth connection, following the Schuko CEE 7/3 standard. The outlet includes a shutter for enhanced safety. Rated for 16 A and operating at 250 V AC with a frequency of 50/60 Hz, it ensures reliable and secure electrical connectivity.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Related links
- Schneider Electric White Plug Socket Unica
- Schneider Electric White Plug Socket Unica, CEE 7/5
- Schneider Electric Black Plug Socket Unica, Schuko
- Schneider Electric White Plug Socket Mureva Styl Indoor & Outdoor
- Schneider Electric, 16A Black Plug Socket Unica Indoor & Outdoor
- Schneider Electric Black Plug Socket Unica
- Schneider Electric, 16A Grey Plug Socket Unica
- Schneider Electric French 2P
