Schneider Electric, 10A Anthracite Plug Socket Unica Indoor
- RS Stock No.:
- 357-822
- Mfr. Part No.:
- NU521754
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€65.79
(exc. VAT)
€80.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.79 |
*price indicative
- RS Stock No.:
- 357-822
- Mfr. Part No.:
- NU521754
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Colour | Anthracite | |
| Switched | Yes | |
| Indoor/Outdoor | Indoor | |
| Current Rating | 10A | |
| Voltage | 250V | |
| Material | TPE | |
| IP Rating | IP4X | |
| Finish | Anthracite | |
| Screwed/Screwless | Screwed | |
| Overall Depth | 36.25mm | |
| Overall Width | 74.5mm | |
| Overall Height | 74.5mm | |
| Range | New Unica | |
| Standards/Approvals | No | |
| Series | Unica | |
| Terminal Type | Screwless | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Colour Anthracite | ||
Switched Yes | ||
Indoor/Outdoor Indoor | ||
Current Rating 10A | ||
Voltage 250V | ||
Material TPE | ||
IP Rating IP4X | ||
Finish Anthracite | ||
Screwed/Screwless Screwed | ||
Overall Depth 36.25mm | ||
Overall Width 74.5mm | ||
Overall Height 74.5mm | ||
Range New Unica | ||
Standards/Approvals No | ||
Series Unica | ||
Terminal Type Screwless | ||
- COO (Country of Origin):
- ES
The Schneider Electric Switch is an electromechanical mechanism with a fixing frame, designed for use in indicator applications. It offers two switch functions: 1-pole 1-way and 1-pole 2-way, providing flexibility in operation. The switch features two rockers for easy control and is ideal for signalling or status indication purposes. It is packaged in a flow-pack for efficient storage and handling. The switch comes in an anthracite colour (RAL 7021), offering a sleek, modern aesthetic that fits seamlessly into various environments. The fixing frame is provided for secure and stable installation.
Electrical durability of 20000 cycles
Screw terminals used for connections
Thermoplastic ABS UV stabilised mechanism rocker
Related links
- Schneider Electric, 10A Anthracite 2 Gang Plug Socket Unica Indoor
- Schneider Electric, 16A Black Plug Socket Unica Indoor & Outdoor
- Schneider Electric French 2P
- Schneider Electric Black Plug Socket Unica Indoor USB Type A
- Schneider Electric USB Type C
- Schneider Electric Anthracite Plug Socket Unica
- Schneider Electric French, Repacked
- Schneider Electric Anthracite 1 Gang Plug Socket Unica
