Schneider Electric, 10A Anthracite 1 Gang Socket Indoor, French, Repacked

Subtotal (1 unit)*

€3.99

(exc. VAT)

€4.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.99

*price indicative

RS Stock No.:
865-414
Mfr. Part No.:
S320052W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Socket

Number of Gangs

1

Colour

Anthracite

Indoor/Outdoor

Indoor

Switched

No

Socket Type

French

Pole Configuration

2P+E

Mount Type

Flush

Neon Indicator

No

Current Rating

10A

Voltage

250V ac

Material

Brass

Minimum Box Depth

28mm

Finish

Matt

IP Rating

IP20

Screwed/Screwless

Screw

Overall Height

71mm

Overall Width

71mm

Overall Depth

44mm

Product Condition

Repacked

Standards/Approvals

REACh Regulation

Faceplate Depth

44mm

Terminal Type

Screw Terminal

Grade

Residential

COO (Country of Origin):
ES
The Schneider Electric Mechanism is a High quality solution designed for interior use, providing reliable power access through a Compact and Durable structure that efficiently fits into various settings.

Offers a single outlet with a robust design for versatile usage

Complies with NF C 61-314 standards, ensuring safety standards

Features a matte white finish (RAL 9003) for aesthetic compatibility

Capable of withstanding ambient temperatures between -5 and 50 °C for storage

1

29


42

71

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy