Schneider Electric, 16A White 1 Gang Plug Socket Odace 2011 Indoor, Universal
- RS Stock No.:
- 276-8990
- Mfr. Part No.:
- S520033
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 276-8990
- Mfr. Part No.:
- S520033
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Plug Socket | |
| Colour | White | |
| Switched | No | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Universal | |
| Pole Configuration | 2 | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | Polycarbonate, ASA | |
| IP Rating | IP21D | |
| Finish | Glitter | |
| Minimum Box Depth | 26.5mm | |
| Screwed/Screwless | Screwed | |
| Overall Height | 71mm | |
| Overall Width | 71mm | |
| Overall Depth | 42.5mm | |
| Range | Odace | |
| Series | Odace 2011 | |
| Standards/Approvals | UNE 01511, UNE 0151 | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Plug Socket | ||
Colour White | ||
Switched No | ||
Indoor/Outdoor Indoor | ||
Socket Type Universal | ||
Pole Configuration 2 | ||
Current Rating 16A | ||
Voltage 250V | ||
Material Polycarbonate, ASA | ||
IP Rating IP21D | ||
Finish Glitter | ||
Minimum Box Depth 26.5mm | ||
Screwed/Screwless Screwed | ||
Overall Height 71mm | ||
Overall Width 71mm | ||
Overall Depth 42.5mm | ||
Range Odace | ||
Series Odace 2011 | ||
Standards/Approvals UNE 01511, UNE 0151 | ||
Terminal Type Screw | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Socket-outlet mechanism with fixing frame offers comfort and safety to your customers. Without earth contact, it is easy to install by all professionals, it fixed by screw terminals. It will adapt to all contemporary and elegant interiors, whatever the room it is.
Exclusive design
Mercury free
Related links
- Schneider Electric Type E
- Schneider Electric French 2P
- Schneider Electric French 2P
- Schneider Electric Grey Plug Socket Odace 2011, Universal
- Schneider Electric, 16A White Plug Socket Odace 2011
- Schneider Electric French 2P
- Schneider Electric Blue Plug Socket Odace 2011, USB Type C
- Schneider Electric French 2P
