Siemens, 16A Gold 1 Gang Electrical Socket 5UB18 Indoor, Schuko
- RS Stock No.:
- 610-728
- Mfr. Part No.:
- 5UB1853-0MG01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€11.47
(exc. VAT)
€14.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.47 |
*price indicative
- RS Stock No.:
- 610-728
- Mfr. Part No.:
- 5UB1853-0MG01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Electrical Socket | |
| Colour | Gold | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | TPE | |
| Finish | Gold | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwed | |
| Overall Height | 70mm | |
| Overall Width | 70mm | |
| Range | DELTA | |
| Overall Depth | 45mm | |
| Series | 5UB18 | |
| Standards/Approvals | VDE 620 | |
| Terminal Type | Plug | |
| Faceplate Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Electrical Socket | ||
Colour Gold | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 25V | ||
Material TPE | ||
Finish Gold | ||
IP Rating IP20 | ||
Screwed/Screwless Screwed | ||
Overall Height 70mm | ||
Overall Width 70mm | ||
Range DELTA | ||
Overall Depth 45mm | ||
Series 5UB18 | ||
Standards/Approvals VDE 620 | ||
Terminal Type Plug | ||
Faceplate Depth 45mm | ||
- COO (Country of Origin):
- ES
The Siemens socket outlet combines exceptional functionality with an elegant design featuring a malt gold finish. Engineered to meet the demands of modern living, this socket provides reliable power access in a sleek, compact form. Its thermoplastic construction ensures durability while offering a sophisticated appearance for any interior. With a robust protection class IP20, it is capable of withstanding various environmental factors. This socket outlet not only boasts a streamlined aesthetic but also prioritises safety and efficiency, making it a perfect choice for both home and commercial installations. The seamless integration of fixed and flush mounting options enhances its versatility, while its environmentally friendly features reflect a commitment to sustainable innovation.
Designed to accommodate a 250 V supply voltage and 16 A operational current
Utilises thermoplastic materials for enhanced longevity and resilience
Showcases an elegant malt gold colour that adds a touch of sophistication
Features increased touch protection ensuring safety for users
Offers seamless installation with a fixing method that includes claw and screw
Environmentally conscious design recognised by its Environmental Product Declaration
Supports easy maintenance with accessible plugs and terminals
Halogen-free construction highlights an eco-friendly approach to product design
