Siemens, 16A 1 Gang Electrical Socket 5UB19 Indoor, Schuko
- RS Stock No.:
- 610-732
- Mfr. Part No.:
- 5UB1925
- Manufacturer:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 610-732
- Mfr. Part No.:
- 5UB1925
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Electrical Socket | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | TPE | |
| IP Rating | IP20 | |
| Finish | Carbon Fibre | |
| Screwed/Screwless | Screwless | |
| Overall Width | 70mm | |
| Overall Depth | 45mm | |
| Overall Height | 70mm | |
| Range | DELTA | |
| Standards/Approvals | VDE 620 | |
| Series | 5UB19 | |
| Terminal Type | Plug | |
| Faceplate Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Electrical Socket | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 25V | ||
Material TPE | ||
IP Rating IP20 | ||
Finish Carbon Fibre | ||
Screwed/Screwless Screwless | ||
Overall Width 70mm | ||
Overall Depth 45mm | ||
Overall Height 70mm | ||
Range DELTA | ||
Standards/Approvals VDE 620 | ||
Series 5UB19 | ||
Terminal Type Plug | ||
Faceplate Depth 45mm | ||
- COO (Country of Origin):
- ES
The Siemens carbon metallic SCHUKO socket outlet seamlessly combines modern design and practical functionality. Designed for robustness, it is ideal for both residential and commercial environments where efficiency and style are paramount. With a focus on user convenience, this socket outlet boasts screwless connection terminals for effortless installation. Safety is also a key element, with features such as increased touch protection ensuring peace of mind. The sleek 55 x 55 mm cover plate enhances its aesthetic appeal while providing a durable structure that withstands everyday use. Additionally, the sockets design adheres to stringent VDE 0620 standards, ensuring reliable performance in various conditions. With a clear status indicator, users can easily see the operational state, making it a reliable choice for discerning customers.
Screwless connection terminals provide quick and easy installation
Increased touch protection enhances user safety
Designed to comply with VDE 0620 standards for reliable performance
A clear status indicator allows for easy operational monitoring
Compact dimensions are ideal for flush mounting applications
Constructed from thermoplastic material for durability and longevity
Halogen-free composition aligns with environmental safety standards
