Siemens, 16A 2 Gang Electrical Socket 5UB19 Indoor, Schuko
- RS Stock No.:
- 610-734
- Mfr. Part No.:
- 5UB1936
- Manufacturer:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 610-734
- Mfr. Part No.:
- 5UB1936
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 2 | |
| Product Type | Electrical Socket | |
| Switched | No | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Mount Type | Flush | |
| Neon Indicator | No | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | Thermoplastic | |
| IP Rating | IP20 | |
| Finish | Carbon Fibre | |
| Screwed/Screwless | Screwless | |
| Overall Height | 70mm | |
| Range | DELTA | |
| Overall Width | 70mm | |
| Overall Depth | 45mm | |
| Series | 5UB19 | |
| Standards/Approvals | VDE 620 | |
| Faceplate Depth | 45mm | |
| Terminal Type | Plug | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 2 | ||
Product Type Electrical Socket | ||
Switched No | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Mount Type Flush | ||
Neon Indicator No | ||
Current Rating 16A | ||
Voltage 25V | ||
Material Thermoplastic | ||
IP Rating IP20 | ||
Finish Carbon Fibre | ||
Screwed/Screwless Screwless | ||
Overall Height 70mm | ||
Range DELTA | ||
Overall Width 70mm | ||
Overall Depth 45mm | ||
Series 5UB19 | ||
Standards/Approvals VDE 620 | ||
Faceplate Depth 45mm | ||
Terminal Type Plug | ||
- COO (Country of Origin):
- ES
The Siemens socket outlet from the delta i-system range is engineered for both form and function, delivering unparalleled performance for modern electrical needs. Designed for easy installation, it features screwless connection terminals and a sleek aluminium metallic finish that seamlessly blends into contemporary environments. With an operational current rated at 16 A and a maximum voltage of 250 V, this versatile socket outlet provides reliable connectivity for a variety of devices. Additional highlights include increased touch protection for enhanced safety and a flush mounting design that ensures a tidy, professional appearance. Ideal for both residential and commercial applications, this socket outlet's combination of style and functionality caters to the demands of today's users while providing peace of mind through its rigorous adherence to VDE 0620 standards.
Screwless connection terminals streamline the installation process
Increased touch protection enhances user safety
Flush mounting design offers a clean professional look
Constructed from durable thermoplastic material for longevity
Aluminium metallic finish adds a touch of elegance to any space
IP20 rating ensures suitability for indoor use
Halogen-free construction promotes environmentally conscious choices
Lightweight yet robust making it easy to handle during installation
