Siemens, 20A White 3 Gang Electrical Socket 5UB15 Indoor, NEMA 5-20R

Subtotal (1 unit)*

€40.81

(exc. VAT)

€50.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.81

*price indicative

RS Stock No.:
610-831
Mfr. Part No.:
5UB1535
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electrical Socket

Number of Gangs

3

Colour

White

Indoor/Outdoor

Indoor

Switched

No

Socket Type

NEMA 5-20R

Pole Configuration

2P+E

Neon Indicator

No

Mount Type

Flush

Current Rating

20A

Voltage

125V

Material

TPE

IP Rating

IP20

Finish

White

Screwed/Screwless

Screwed

Overall Height

70mm

Range

DELTA

Overall Depth

45mm

Overall Width

70mm

Series

5UB15

Standards/Approvals

VDE 620

Faceplate Depth

45mm

Terminal Type

Plug

COO (Country of Origin):
ES
The Siemens socket outlet is designed to meet the needs of modern electrical installations. The DELTA i-system NEMA socket outlet combines functionality with a sleek titanium white finish, making it an ideal choice for both residential and commercial applications. With its 2-pole+E configuration and rated for 125V at 20A, this product ensures reliable power delivery while maintaining safety standards. Designed for flush mounting, it integrates seamlessly into various environments without compromising aesthetics. Built from durable thermoplastic, this socket outlet not only offers a long lifespan but also meets environmental considerations with its halogen-free materials. Whether you're upgrading existing installations or outfitting new spaces, this socket outlet provides peace of mind with its dependable performance and user-friendly design.

Features a hinged lid for enhanced protection and accessibility

Constructed with thermoplastic to ensure durability and longevity

Designed for easy flush mounting in various applications

Environmentally friendly with halogen-free components

Offers IP20 protection class safeguarding against dust ingress

No integrated functional lighting promoting a clean and minimalist look

Operates at a frequency rated value of 50 Hz for compatibility

Simple plug terminal connection for straightforward installation

Compatible with standard electrical configurations ensuring versatility

Sleek titanium white colour complements modern design aesthetics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy