Siemens, 16A White 1 Gang Electrical Socket 5UB18 Indoor, Schuko
- RS Stock No.:
- 610-977
- Mfr. Part No.:
- 5UB1825
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6.88
(exc. VAT)
€8.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.88 |
*price indicative
- RS Stock No.:
- 610-977
- Mfr. Part No.:
- 5UB1825
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Electrical Socket | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | TPE | |
| IP Rating | IP20 | |
| Finish | White | |
| Screwed/Screwless | Screwed | |
| Overall Height | 70mm | |
| Overall Depth | 45mm | |
| Overall Width | 70mm | |
| Range | DELTA | |
| Series | 5UB18 | |
| Standards/Approvals | VDE 620 | |
| Faceplate Depth | 45mm | |
| Terminal Type | Plug | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Electrical Socket | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 25V | ||
Material TPE | ||
IP Rating IP20 | ||
Finish White | ||
Screwed/Screwless Screwed | ||
Overall Height 70mm | ||
Overall Depth 45mm | ||
Overall Width 70mm | ||
Range DELTA | ||
Series 5UB18 | ||
Standards/Approvals VDE 620 | ||
Faceplate Depth 45mm | ||
Terminal Type Plug | ||
- COO (Country of Origin):
- ES
The Siemens socket outlet from the DELTA series is designed to meet both aesthetic and functional standards, featuring a sleek titanium white finish that seamlessly integrates into any interior. Crafted for reliability, it offers an operational current of 16 A and operates at a rated voltage of 250 V, ensuring stability during usage. The innovative design incorporates thermoplastic material for enhanced durability while its IP20 protection class provides a layer of safety in everyday settings. Ideal for residential or light commercial environments, this socket outlet marries practicality with modern design principles, ensuring your devices are powered securely and effectively.
Designed for ease of installation with flush mounting capabilities
Constructed from halogen-free materials for added environmental safety
Features a plug terminal for reliable electrical connections
Diagonal arrangement of contacts enhances ease of access
Complies with VDE standards for reliability in severe conditions
Offers an Environmental Product Declaration for eco-conscious users
Lightweight design allows for simple transport and handling
No special current supply is required facilitating broad application
