Siemens, 16A 1 Gang Electrical Socket 5UB19 Indoor, Schuko
- RS Stock No.:
- 610-990
- Mfr. Part No.:
- 5UB1935
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€21.17
(exc. VAT)
€26.04
(inc. VAT)
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.17 |
*price indicative
- RS Stock No.:
- 610-990
- Mfr. Part No.:
- 5UB1935
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Electrical Socket | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | Thermoplastic | |
| IP Rating | IP20 | |
| Finish | Aluminium | |
| Screwed/Screwless | Screwless | |
| Overall Width | 70mm | |
| Overall Height | 70mm | |
| Overall Depth | 45mm | |
| Range | DELTA | |
| Series | 5UB19 | |
| Standards/Approvals | VDE 620 | |
| Faceplate Depth | 45mm | |
| Terminal Type | Plug | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Electrical Socket | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 25V | ||
Material Thermoplastic | ||
IP Rating IP20 | ||
Finish Aluminium | ||
Screwed/Screwless Screwless | ||
Overall Width 70mm | ||
Overall Height 70mm | ||
Overall Depth 45mm | ||
Range DELTA | ||
Series 5UB19 | ||
Standards/Approvals VDE 620 | ||
Faceplate Depth 45mm | ||
Terminal Type Plug | ||
- COO (Country of Origin):
- ES
The Siemens aluminium-metallic SCHUKO socket outlet is engineered for both reliability and convenience, seamlessly integrating into any modern environment. With a robust design and screwless connection terminals, this socket outlet is tailored for easy installation and aesthetic appeal. Capable of handling an operational current of up to 16 A at a rated voltage of 250 V, it meets the highest safety standards, including IP20 protection class. Its elegant aluminium metallic finish ensures it complements contemporary interiors while providing essential functionality. Whether for residential or commercial use, this socket outlet is a durable choice, supporting a variety of applications without compromising on style or performance.
Screwless connection terminals simplify the installation process
IP20 rating ensures protection against solid objects greater than 12--5 mm
Thermoplastic material offers high durability and resilience
Designed without special current supply for versatile application
Central plate cover version adds a sleek touch to the setup
Environmental Product Declaration indicates a commitment to sustainability
Halogen-free materials enhance safety and reduce environmental impact
Related links
- Siemens 5UB19 1 Gang Electrical Socket Schuko
- Siemens 5UB19 Green 1 Gang Electrical Socket Schuko
- Siemens 5UB19 White 1 Gang Electrical Socket Schuko
- Siemens 5UB19 2 Gang Electrical Socket Schuko
- Siemens 5UB18 Gold 1 Gang Electrical Socket Schuko
- Siemens DELTA White 1 Gang Electrical Socket Schuko
- Siemens 5UB18 Green 1 Gang Electrical Socket Schuko
- Siemens 5UB18 White 1 Gang Electrical Socket Schuko
