Schneider Electric, 10A Anthracite 1 Gang Socket Resi9 Indoor, French, Repacked
- RS Stock No.:
- 865-502
- Mfr. Part No.:
- R9ECS616W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€41.10
(exc. VAT)
€50.55
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.10 |
*price indicative
- RS Stock No.:
- 865-502
- Mfr. Part No.:
- R9ECS616W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Socket | |
| Colour | Anthracite | |
| Switched | No | |
| Indoor/Outdoor | Indoor | |
| Socket Type | French | |
| Pole Configuration | 2P+E | |
| Neon Indicator | No | |
| Mount Type | Flush | |
| Current Rating | 10A | |
| Voltage | 250V ac | |
| Material | Brass | |
| Minimum Box Depth | 86mm | |
| IP Rating | IP4X | |
| Finish | Gloss | |
| Screwed/Screwless | Clip In | |
| Overall Height | 86mm | |
| Range | Resi9 | |
| Overall Width | 108mm | |
| Overall Depth | 86mm | |
| Series | Resi9 | |
| Product Condition | Repacked | |
| Standards/Approvals | REACh Regulation | |
| Faceplate Depth | 86mm | |
| Terminal Type | Screw Terminal | |
| Grade | Residential | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Socket | ||
Colour Anthracite | ||
Switched No | ||
Indoor/Outdoor Indoor | ||
Socket Type French | ||
Pole Configuration 2P+E | ||
Neon Indicator No | ||
Mount Type Flush | ||
Current Rating 10A | ||
Voltage 250V ac | ||
Material Brass | ||
Minimum Box Depth 86mm | ||
IP Rating IP4X | ||
Finish Gloss | ||
Screwed/Screwless Clip In | ||
Overall Height 86mm | ||
Range Resi9 | ||
Overall Width 108mm | ||
Overall Depth 86mm | ||
Series Resi9 | ||
Product Condition Repacked | ||
Standards/Approvals REACh Regulation | ||
Faceplate Depth 86mm | ||
Terminal Type Screw Terminal | ||
Grade Residential | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Modular socket outlet is a reliable indoor solution designed for safe and efficient power distribution. With two outlets and a French standard configuration, it provides versatile use in residential or commercial settings.
Includes a 16 A rated current capacity for reliable power supply
Features modular connectivity enabling easy integration into existing systems
Incorporates a Compact design with a 1P + N + E pole description for versatile applications
Compliant with French socket standards, ensuring compatibility across installations
1
35
45
80
Related links
- Schneider Electric French, Repacked
- Schneider Electric French, Repacked
- Schneider Electric French, Repacked
- Schneider Electric French, Repacked
- Schneider Electric French 2P
- Schneider Electric 16 A Grey 1 Gang Plug Socket Indoor, French 2P
- Schneider Electric, 10A Anthracite 2 Gang Plug Socket Unica Indoor
- Schneider Electric French 2P
