Schneider Electric, 16A Anthracite 1 Gang Electrical Socket Wiser Indoor, CEE

Subtotal (1 unit)*

€50.51

(exc. VAT)

€62.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€50.51

*price indicative

RS Stock No.:
276-2321
Mfr. Part No.:
S540559
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Electrical Socket

Number of Gangs

1

Colour

Anthracite

Indoor/Outdoor

Indoor

Switched

No

Socket Type

CEE

Pole Configuration

2P+E

Neon Indicator

Yes

Current Rating

16A

Voltage

230V

Material

TPE

IP Rating

IP20

Finish

Painted

Minimum Box Depth

31.55mm

Screwed/Screwless

Screwless

Overall Width

72.7mm

Overall Depth

43.35mm

Overall Height

72.7mm

Range

Odace

Standards/Approvals

No

Series

Wiser

Terminal Type

Screwless

RoHS Status: Exempt

COO (Country of Origin):
LV
The Schneider Electric Connected socket-outlet with power monitoring function protects overheating and overload. It is a Green Premium sustainable product.

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy