Siemens, 16A 1 Gang Plug Socket DELTA Indoor
- RS Stock No.:
- 213-0389
- Mfr. Part No.:
- 5UB1934
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€20.56
(exc. VAT)
€25.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.56 |
*price indicative
- RS Stock No.:
- 213-0389
- Mfr. Part No.:
- 5UB1934
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Plug Socket | |
| Number of Gangs | 1 | |
| Indoor/Outdoor | Indoor | |
| Pole Configuration | 2P+E | |
| Mount Type | Flush | |
| Neon Indicator | No | |
| Current Rating | 16A | |
| IP Rating | IP20 | |
| Finish | Gloss | |
| Screwed/Screwless | Screwless | |
| Range | DELTA | |
| Series | DELTA | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Plug Socket | ||
Number of Gangs 1 | ||
Indoor/Outdoor Indoor | ||
Pole Configuration 2P+E | ||
Mount Type Flush | ||
Neon Indicator No | ||
Current Rating 16A | ||
IP Rating IP20 | ||
Finish Gloss | ||
Screwed/Screwless Screwless | ||
Range DELTA | ||
Series DELTA | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- ES
The Siemens delta schuko socket outlet has screwless Connection terminals, increased touch protection and spring flap. It is made up of thermoplastic material. It has 70 mm height,70 mm width and 45 mm depth.
Halogen Free Product
