Siemens, 15A Gold 1 Gang Electrical Socket 5UH12 Indoor, Type E
- RS Stock No.:
- 610-789
- Mfr. Part No.:
- 5UH1277-2MG
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2.69
(exc. VAT)
€3.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.69 |
*price indicative
- RS Stock No.:
- 610-789
- Mfr. Part No.:
- 5UH1277-2MG
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electrical Socket | |
| Number of Gangs | 1 | |
| Colour | Gold | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Socket Type | Type E | |
| Pole Configuration | 2P | |
| Mount Type | Screw Fixing | |
| Current Rating | 15A | |
| Voltage | 125V | |
| Material | TPE | |
| IP Rating | IP20 | |
| Finish | Gold | |
| Screwed/Screwless | Screwed | |
| Range | DELTA | |
| Overall Width | 70mm | |
| Overall Height | 68mm | |
| Overall Depth | 21mm | |
| Standards/Approvals | RoHS Compliant | |
| Series | 5UH12 | |
| Terminal Type | Plug | |
| Faceplate Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electrical Socket | ||
Number of Gangs 1 | ||
Colour Gold | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Socket Type Type E | ||
Pole Configuration 2P | ||
Mount Type Screw Fixing | ||
Current Rating 15A | ||
Voltage 125V | ||
Material TPE | ||
IP Rating IP20 | ||
Finish Gold | ||
Screwed/Screwless Screwed | ||
Range DELTA | ||
Overall Width 70mm | ||
Overall Height 68mm | ||
Overall Depth 21mm | ||
Standards/Approvals RoHS Compliant | ||
Series 5UH12 | ||
Terminal Type Plug | ||
Faceplate Depth 45mm | ||
- COO (Country of Origin):
- ES
The Siemens French socket outlet cover combines elegance and functionality with its striking malt gold finish. Designed for both aesthetic appeal and practical use, it fits seamlessly into any modern or traditional decor. Crafted from durable thermoplast, the cover boasts halogen-free materials, ensuring safety and sustainability. With easy screw fixing and a lightweight design, it simplifies installation while offering robust protection with an IP20 rating. Additionally, it is compatible with various integration systems, making it a versatile choice for diverse applications. Perfect for enhancing your interior spaces, it has a unique RAL colour number akin to RAL 1036, ensuring it stands out as a statement piece in your home or office.
Comes in a sophisticated malt gold finish for a touch of luxury
Manufactured from environmentally-friendly halogen-free thermoplast
Simple installation with an effective screw fixing mechanism
Lightweight design for ease of handling and mounting
Offers a reliable protection class of IP20 for safety
Compatible with various integration systems for diverse use cases
Elegant design enhances the visual appeal of any interior setting
