Schneider Electric Grey 1 Gang Electrical Socket, 2 Poles, 10 A, 16 A
- RS Stock No.:
- 247-1914
- Mfr. Part No.:
- 81141
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 247-1914
- Mfr. Part No.:
- 81141
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Colour | Grey | |
| Switched | No | |
| Mounting Style | Panel Mount | |
| Current Rating | 10 A, 16 A | |
| Number of Poles | 2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Colour Grey | ||
Switched No | ||
Mounting Style Panel Mount | ||
Current Rating 10 A, 16 A | ||
Number of Poles 2 | ||
- COO (Country of Origin):
- IT
The Schneider Electric PratiKa wander socket has 2P+E poles. It has rated current of 16 A.
IP degree of protection IP65 conforming to IEC 60529
Colour grey
Colour grey
Related links
- Schneider Electric Grey 1 Gang Electrical Socket System M, RJ45
- Schneider Electric, 63A Grey 1 Gang Electrical Socket Mureva
- Schneider Electric 16 A Light Grey 1 Gang Electrical Socket Mureva, French
- Siemens American Socket
- Schneider Electric Grey Unica
- Schneider Electric Grey Odace 2011
- Schneider Electric Grey 1 Gang Cover Plate
- Schneider Electric CEE
