Schneider Electric Grey 1 Gang Electrical Socket System M, RJ45
- RS Stock No.:
- 110-224
- Mfr. Part No.:
- MTN470660
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€139.61
(exc. VAT)
€171.72
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.61 |
*price indicative
- RS Stock No.:
- 110-224
- Mfr. Part No.:
- MTN470660
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Electrical Socket | |
| Number of Gangs | 1 | |
| Colour | Grey | |
| Socket Type | RJ45 | |
| Mount Type | Flush | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwed | |
| Standards/Approvals | CHINA RoHS, EU RoHS, WEEE, RoHS, REACH | |
| Series | System M | |
| Terminal Type | LSA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Electrical Socket | ||
Number of Gangs 1 | ||
Colour Grey | ||
Socket Type RJ45 | ||
Mount Type Flush | ||
IP Rating IP20 | ||
Screwed/Screwless Screwed | ||
Standards/Approvals CHINA RoHS, EU RoHS, WEEE, RoHS, REACH | ||
Series System M | ||
Terminal Type LSA | ||
- COO (Country of Origin):
- DE
The Schneider Electric Merten HD RJ45 telephone connector insert in aluminium is designed for anti-vandalism with a sleek aesthetic name. Suitable for one connector, this insert with central plate is perfect for communication network category 6.
Anti-vandalism design in aluminium for durability
IP20 degree of protection for safe usage
Mercury-free and compliant with EU RoHS Directive for environmental sustainability
Related links
- Schneider Electric Grey 1 Gang Electrical Socket 10 A, 16 A
- Schneider Electric Black 1 Gang Electrical Socket System M Indoor
- Schneider Electric, 63A Grey 1 Gang Electrical Socket Mureva
- Schneider Electric Grey System M
- Schneider Electric 16 A Light Grey 1 Gang Electrical Socket Mureva, French
- Schneider Electric Grey Unica
- Schneider Electric Grey Odace 2011
- Schneider Electric Grey 1 Gang Cover Plate
