Schneider Electric, 16A White 1 Gang Plug Socket Alréa Indoor, French 2P

Subtotal (1 unit)*

€4.90

(exc. VAT)

€6.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.90

*price indicative

RS Stock No.:
276-8749
Mfr. Part No.:
ALB61273P
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Gangs

1

Product Type

Plug Socket

Colour

White

Switched

No

Indoor/Outdoor

Indoor

Socket Type

French 2P

Pole Configuration

2P+E

Current Rating

16A

Voltage

250V

Finish

Gloss

IP Rating

IP20

Screwed/Screwless

Screwless

Overall Width

62mm

Overall Depth

35mm

Range

Alrea

Overall Height

62mm

Series

Alréa

Standards/Approvals

RoHS

Terminal Type

Screwless

RoHS Status: Exempt

COO (Country of Origin):
PL
The Schneider Electric 2P + E socket outlet guarantees simplified installation of equipment and offers quick connection This 2P+E socket outlet with eclipses is connected by screw less terminals. They are attractive, robust and resistant to torsion.

Great installation comfort

Quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy