Schneider Electric, 16A White 1 Gang Plug Socket Alréa Indoor, French 2P
- RS Stock No.:
- 276-8751
- Mfr. Part No.:
- ALB62274P
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€7.07
(exc. VAT)
€8.70
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.07 |
*price indicative
- RS Stock No.:
- 276-8751
- Mfr. Part No.:
- ALB62274P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Plug Socket | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Socket Type | French 2P | |
| Pole Configuration | 2P | |
| Current Rating | 16A | |
| Voltage | 250V | |
| IP Rating | IP20 | |
| Finish | Gloss | |
| Screwed/Screwless | Screwless | |
| Overall Depth | 35mm | |
| Range | Alrea | |
| Overall Height | 62mm | |
| Overall Width | 62mm | |
| Standards/Approvals | RoHS | |
| Series | Alréa | |
| Terminal Type | Screwless | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Plug Socket | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Socket Type French 2P | ||
Pole Configuration 2P | ||
Current Rating 16A | ||
Voltage 250V | ||
IP Rating IP20 | ||
Finish Gloss | ||
Screwed/Screwless Screwless | ||
Overall Depth 35mm | ||
Range Alrea | ||
Overall Height 62mm | ||
Overall Width 62mm | ||
Standards/Approvals RoHS | ||
Series Alréa | ||
Terminal Type Screwless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric Alrea 2P with shutters is a quick connection socket outlet is a range of mouldings and surface-mounted equipment suitable for all renovations, for all types of individual or collective housing. The flush cover provides protection against unclipping.
Resistant to torsion
Robust design
