Murrelektronik Limited White 1 Gang Power Socket
- RS Stock No.:
- 284-6576
- Mfr. Part No.:
- 67900
- Manufacturer:
- Murrelektronik Limited
Subtotal (1 unit)*
€17.88
(exc. VAT)
€21.99
(inc. VAT)
In Stock
- Plus 84 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.88 |
*price indicative
- RS Stock No.:
- 284-6576
- Mfr. Part No.:
- 67900
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Power Socket | |
| Number of Gangs | 1 | |
| Colour | White | |
| Pole Configuration | 2 | |
| Mount Type | Rail | |
| Voltage | 250V | |
| Overall Depth | 70mm | |
| Overall Height | 77mm | |
| Overall Width | 45mm | |
| Standards/Approvals | CE, VDE | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Power Socket | ||
Number of Gangs 1 | ||
Colour White | ||
Pole Configuration 2 | ||
Mount Type Rail | ||
Voltage 250V | ||
Overall Depth 70mm | ||
Overall Height 77mm | ||
Overall Width 45mm | ||
Standards/Approvals CE, VDE | ||
- COO (Country of Origin):
- BE
The Murrelektronik Limited Power Socket designed for mounting on a rail. The socket features screw terminals for secure and reliable wiring connections. Its dimensions measure 77 mm in height, 45 mm in width, and 70 mm in depth.
VDE compliance
CE approved
Related links
- Murrelektronik Limited White 1 Gang Plug Socket, 13A
- Murrelektronik Limited White 1 Gang Plug Socket, 16A
- Murrelektronik Limited White 1 Gang Plug Socket, 15A
- Weidmuller White 1 Gang Power Socket 16A
- Legrand White 1 Gang Power Socket Recessed socket
- Schneider Electric White 1 Gang Power Socket French 2P
- Legrand Grey 1 Gang Power Socket Fixed Power Socket
- MK 1 Gang Power Socket Type G - British
