TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 4 Port, 2170785-5
- RS Stock No.:
- 468-887
- Distrelec Article No.:
- 304-55-516
- Mfr. Part No.:
- 2170785-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 3 units)*
€210.44
(exc. VAT)
€258.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €210.44 | €70.147 |
*price indicative
- RS Stock No.:
- 468-887
- Distrelec Article No.:
- 304-55-516
- Mfr. Part No.:
- 2170785-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Cage Assembly | |
| Termination Type | Solder | |
| Form Factor | QSFP | |
| Product Type | Pluggable I/O Connector | |
| Number of Ports | 4 | |
| Contact Plating | Tin | |
| Housing Material | Nickel Silver | |
| Series | zQSFP+/QSFP28 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Cage Assembly | ||
Termination Type Solder | ||
Form Factor QSFP | ||
Product Type Pluggable I/O Connector | ||
Number of Ports 4 | ||
Contact Plating Tin | ||
Housing Material Nickel Silver | ||
Series zQSFP+/QSFP28 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cage Assembly provides a reliable and high-performance solution for signal transmission in various pluggable I/O applications. Offering a robust design with sealable features, it ensures durability and efficiency, even under extreme temperature ranges from -40 to 85 °C. With a maximum data rate of 28 Gb/s across four ports, this cage assembly not only meets demanding performance requirements but also supports versatile configurations, allowing for seamless integration into modern communication systems. Its anodised black heat sink enhances thermal management, ensuring optimal performance during operation while maintaining compliance with industry standards. As part of the zQSFP+/QSFP28 series, this product exemplifies innovation in connectivity solutions.
Designed for exceptional signal integrity throughout its operational range
Heat sink features ensure excellent thermal performance
Sealable construction enhances the assembly's reliability and longevity
Ganged cage type allows for efficient port configurations
Compatible with multiple pluggable I/O applications for broad versatility
Includes a built-in lightpipe for enhanced visibility and functionality
Constructed from nickel silver for superior durability and performance
Utilises elastomeric gaskets for enhanced EMI containment
Related links
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 4 Port, 2170287-1
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 4 Port, 2174754-2
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 4 Port, 2170790-1
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 4 Port, 2170793-1
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 4 Port, 2227249-3
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 4 Port, 2170287-3
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 4 Port, 2170790-3
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 4 Port, 2057183-2
